5916B/POM | ||
---|---|---|
DigiKey Part Number | 501-2229-ND | |
Manufacturer | ||
Manufacturer Product Number | 5916B/POM | |
Description | GATOR CLIP STEEL INSULATED 10A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Insulated Alligator, Medium Test Clip Steel 0.300" (7.62mm) 600V, 1000V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Medium | |
Jaw Opening | 0.300" (7.62mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polypropylene (PP) | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.913" (74.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | CAT II 1000V, CAT III 600V, IEC 61010 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.88000 | ¥178.88 |
25 | ¥166.64960 | ¥4,166.24 |