5524 | ||
---|---|---|
DigiKey Part Number | 5524PO-ND | |
Manufacturer | ||
Manufacturer Product Number | 5524 | |
Description | MICROGRABBR MULT SLD 0.090" 10PC | |
Customer Reference | ||
Detailed Description | Multiple Micro Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.080" (2.03mm) | |
Features | Do It Yourself (DIY), Push Button Style | |
Length | 1.710" (43.43mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | 20 ~ 22 AWG Wire |