5301-12-2 | |
---|---|
DigiKey Part Number | 501-1554-ND |
Manufacturer | |
Manufacturer Product Number | 5301-12-2 |
Description | SMD PINCER TO SMD PINCER 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) SMD Pincer To SMD Pincer Test Lead 150VDC 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | SMD Pincer | |
2nd Connector | SMD Pincer | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 150VDC | |
Current Rating (Amps) | 500 mA | |
Temperature Range | 216°F (102°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.41000 | ¥125.41 |
25 | ¥120.94080 | ¥3,023.52 |