5187-K-36 | ||
---|---|---|
DigiKey Part Number | 501-2334-ND | |
Manufacturer | ||
Manufacturer Product Number | 5187-K-36 | |
Description | TEST LEAD BNC TO GRAB HOOK 36" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 36.0" (914.40mm) BNC, Male Plug To Mini Hook (2) Test Lead 300VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Mini Hook (2) | |
Cable Length | 36.0" (914.40mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG-174/U | |
Voltage - Rated | 300VAC | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.54000 | ¥347.54 |
25 | ¥341.70720 | ¥8,542.68 |