4969# | ||
---|---|---|
DigiKey Part Number | 501-4969#-ND | |
Manufacturer | ||
Manufacturer Product Number | 4969# | |
Description | TEST LEAD BNC TO WIRE LEADS 5.9" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 5.9" (149.86mm) BNC, Female Socket (Jack) To Wire Lead Test Lead 500VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Wire Lead | |
Cable Length | 5.9" (149.86mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 500VAC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥101.04584 | ¥50,522.92 |