4770-2 | ||
---|---|---|
DigiKey Part Number | 501-1994-ND | |
Manufacturer | ||
Manufacturer Product Number | 4770-2 | |
Description | CONN BIND POST SPRING-LOAD RED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Red Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Smooth, Spring Loaded | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Tin | |
Color | Red | |
Cross Hole Diameter | - | |
Head Size | 0.530" OD (13.46mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | - | |
Panel Thickness | 0.063" ~ 0.375" (1.60mm ~ 9.53mm) | |
Voltage Rating | 30VAC/60VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.18000 | ¥269.18 |
25 | ¥265.06000 | ¥6,626.50 |