4555-2# | ||
---|---|---|
DigiKey Part Number | 501-4555-2#-ND | |
Manufacturer | ||
Manufacturer Product Number | 4555-2# | |
Description | MINIGRABBER PACK RED SOLDER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Red Mini Solder, 0.144" (3.66mm) Wire Opening Features Do It Yourself (DIY), Plunger Style |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.120" (3.05mm) | |
Features | Do It Yourself (DIY), Plunger Style | |
Length | 2.540" (64.52mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.144" (3.66mm) Wire Opening | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.79434 | ¥14,397.17 |