3862-0# | ||
---|---|---|
DigiKey Part Number | 501-3862-0#-ND | |
Manufacturer | ||
Manufacturer Product Number | 3862-0# | |
Description | DBL BNDPOST MTG BASE (BLACK) | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Base, Double (10 pack) For Binding Posts, Standard Black Base | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base, Double (10 pack) | |
For Use With/Related Products | Binding Posts, Standard | |
Specifications | Black Base | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.09396 | ¥5,046.98 |