3781-36-3 | ||
---|---|---|
DigiKey Part Number | 501-2443-ND | |
Manufacturer | ||
Manufacturer Product Number | 3781-36-3 | |
Description | MINI HOOK TO MINI HOOK 36" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Lead, Orange | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 216°F (102°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.21000 | ¥62.21 |
25 | ¥60.41000 | ¥1,510.25 |