Banana Plug Connector Standard Banana Rivet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Standard Banana Rivet
Who is Pomona Electronics?

3261

DigiKey Part Number
501-1946-ND
Manufacturer
Manufacturer Product Number
3261
Description
CONN BANANA PLUG RIVET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Rivet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Pomona Electronics
Termination
Rivet
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Turret
Type
Banana Plug
Contact Finish
Nickel
Gender
Male
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
Standard Banana
Body Material
Brass, Nickel Plating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.10000¥33.10
Manufacturers Standard Package