Banana Plug Connector Standard Banana Rivet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Standard Banana Rivet
Who is Pomona Electronics?

3258

DigiKey Part Number
501-1945-ND
Manufacturer
Manufacturer Product Number
3258
Description
CONN BANANA PLUG RIVET 1=1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Rivet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Rivet
Insulation
Non-Insulated
Features
-
Color
-
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Brass, Nickel Plating
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.65000¥35.65
Manufacturers Standard Package