
451 | |
|---|---|
DigiKey Part Number | 36-451-ND |
Manufacturer | |
Manufacturer Product Number | 451 |
Description | CONN BANANA PLUG MINIATURE THRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Threaded, External (Nut) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Threaded, External (Nut) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Miniature |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥14.05900 | ¥140.59 |
| 1,000 | ¥7.19490 | ¥7,194.90 |
| 2,500 | ¥6.28520 | ¥15,713.00 |
| 5,000 | ¥5.78901 | ¥28,945.05 |











