1166-36-2# | ||
---|---|---|
DigiKey Part Number | 501-1166-36-2#-ND | |
Manufacturer | ||
Manufacturer Product Number | 1166-36-2# | |
Description | TEST LEAD BANANA TO GATOR 36" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 30VAC | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥64.92008 | ¥32,460.04 |