SM8S-32.768K-20 | |
---|---|
DigiKey Part Number | 4289-SM8S-32.768K-20TR-ND - Tape & Reel (TR) 4289-SM8S-32.768K-20CT-ND - Cut Tape (CT) 4289-SM8S-32.768K-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S-32.768K-20 |
Description | WATCH XTAL 32.768KHZ+/-20PPM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.99120 | ¥249.56 |
100 | ¥4.41090 | ¥441.09 |
500 | ¥4.17888 | ¥2,089.44 |
1,000 | ¥3.48241 | ¥3,482.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36632 | ¥10,098.96 |
6,000 | ¥3.25025 | ¥19,501.50 |
15,000 | ¥3.13416 | ¥47,012.40 |