WITTY_PI_4_MINI | ||
---|---|---|
DigiKey Part Number | 1778-WITTY_PI_4_MINI-ND | |
Manufacturer | ||
Manufacturer Product Number | WITTY_PI_4_MINI | |
Description | WITTY PI 4 MINI: REALTIME CLOCK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | AO4620, ATtiny841, LM75B, PCF85063A Real Time Clock (RTC) Clock Timing Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | AO4620, ATtiny841, LM75B, PCF85063A | |
Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.74000 | ¥215.74 |