PIM522 | ||
---|---|---|
DigiKey Part Number | 1778-PIM522-ND | |
Manufacturer | ||
Manufacturer Product Number | PIM522 | |
Description | RGB ENCODER BREAKOUT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | MS51 Rotary Encoder Sensor Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Rotary Encoder | |
Utilized IC / Part | MS51 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Python | |
Interconnect System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.70000 | ¥103.70 |