4TR-ROVERMB | ||
---|---|---|
DigiKey Part Number | 1778-4TR-ROVERMB-ND | |
Manufacturer | ||
Manufacturer Product Number | 4TR-ROVERMB | |
Description | M.A.R.S. ROVER ROBOT FOR MICRO:B | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Raspberry Pi Zero Python Arm Robotics Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Arm | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | Python | |
Included MCU/MPU Board(s) | Raspberry Pi Zero | |
Contents | Hardware |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.81000 | ¥1,467.81 |