
PCH-I-50 | |
|---|---|
DigiKey Part Number | 2634-PCH-I-50-ND |
Manufacturer | |
Manufacturer Product Number | PCH-I-50 |
Description | HEAT SINK 50X50X50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SSR Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Bolt On |
Mfr | Shape Rectangular, Fins |
Packaging Box | Length 1.950" (49.53mm) |
Part Status Active | Width 1.950" (49.53mm) |
Type Top Mount | Fin Height 1.950" (49.53mm) |
Package Cooled | Thermal Resistance @ Natural 2.40°C/W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.12000 | ¥104.12 |
| 10 | ¥92.75600 | ¥927.56 |
| 25 | ¥88.57160 | ¥2,214.29 |
| 50 | ¥85.53500 | ¥4,276.75 |
| 100 | ¥82.59740 | ¥8,259.74 |
| 250 | ¥78.86700 | ¥19,716.75 |
| 500 | ¥76.15558 | ¥38,077.79 |
| 1,000 | ¥73.53507 | ¥73,535.07 |







