
PCS15-D-240A-40ZL | |
|---|---|
DigiKey Part Number | 2634-PCS15-D-240A-40ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-D-240A-40ZL |
Description | SSR RELAY 40A 48~280VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 280 V |
Series | Load Current 40 A |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SI480D40ZW-L | Altran Magnetics, LLC | 17 | 2040-ASR-SI480D40ZW-L-ND | ¥185.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.35000 | ¥183.35 |
| 15 | ¥160.02933 | ¥2,400.44 |
| 30 | ¥154.54100 | ¥4,636.23 |
| 60 | ¥149.23350 | ¥8,954.01 |
| 105 | ¥145.08048 | ¥15,233.45 |
| 255 | ¥138.72627 | ¥35,375.20 |
| 510 | ¥133.95388 | ¥68,316.48 |




