Heat Sink SSR Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH-M-120

DigiKey Part Number
2634-PCH-M-120-ND
Manufacturer
Manufacturer Product Number
PCH-M-120
Description
HEAT SINK 67X123X110MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Sink SSR Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Bolt On
Mfr
Shape
Rectangular, Fins
Packaging
Box
Length
4.840" (122.94mm)
Part Status
Active
Width
4.330" (109.98mm)
Type
Top Mount
Fin Height
2.640" (67.06mm)
Package Cooled
Thermal Resistance @ Natural
1.10°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.85000¥160.85
10¥143.26100¥1,432.61
25¥136.80240¥3,420.06
50¥132.10660¥6,605.33
100¥127.56970¥12,756.97
250¥121.80448¥30,451.12
500¥117.61474¥58,807.37
Manufacturers Standard Package