Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pi Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | 2.717" L x 1.496" W (69.00mm x 38.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Split Sides | |
Material | - | |
Color | Red | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.72000 | ¥140.72 |