AE-SC18/28U | ||
---|---|---|
DigiKey Part Number | AE-SC18/28U-ND | |
Manufacturer | ||
Manufacturer Product Number | AE-SC18/28U | |
Description | ADAPTER 28-DIP TO 28-SOIC | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | ChipProg-40, ChipProg-48, ChipProg-481, ChipProg-G41 - Socket Module - SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phyton Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Socket Module - SOIC | |
For Use With/Related Products | ChipProg-40, ChipProg-48, ChipProg-481, ChipProg-G41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.40000 | ¥1,231.40 |