5605942 | |
---|---|
DigiKey Part Number | 5605942-ND |
Manufacturer | |
Manufacturer Product Number | 5605942 |
Description | PHOTOVOLTAIC SOLAR CELL 30W |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell 30 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 30 W | |
Current @ Pmpp | 10 mA | |
Voltage @ Pmpp | 16.8 V | |
Current - Short Circuit (Isc) | 1.94 A | |
Type | Photovoltaic | |
Operating Temperature | - | |
Package / Case | Module | |
Size / Dimension | - |