5603254 | ||
---|---|---|
DigiKey Part Number | 5603254-ND | |
Manufacturer | ||
Manufacturer Product Number | 5603254 | |
Description | INTERFACE MOD HDR 16POS 12-24AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | Fuses, Knife Disconnect | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 50 mA | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.402" (61.00mm) | |
Width | 4.961" (126.01mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,938.72000 | ¥1,938.72 |
10 | ¥1,783.62800 | ¥17,836.28 |