5540811 | ||
---|---|---|
DigiKey Part Number | 277-7943-ND | |
Manufacturer | ||
Manufacturer Product Number | 5540811 | |
Description | CONN ADAPT NP1 TO PG29 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Adapter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Heavycon® Bases and Hoods | |
Specifications | Female NPT 1" to Male PG29 | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.66000 | ¥169.66 |
10 | ¥156.10600 | ¥1,561.06 |
50 | ¥144.22920 | ¥7,211.46 |
100 | ¥137.44190 | ¥13,744.19 |
250 | ¥136.68692 | ¥34,171.73 |