5521393 | |
---|---|
DigiKey Part Number | 277-16913-ND |
Manufacturer | |
Manufacturer Product Number | 5521393 |
Description | 7004932MCRCUBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 12V ~ 26V | |
Output Type | Analog | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,417.35000 | ¥1,417.35 |
10 | ¥1,303.98300 | ¥13,039.83 |
50 | ¥1,265.55220 | ¥63,277.61 |