
3273622 | |
|---|---|
DigiKey Part Number | 277-3273622-ND |
Manufacturer | |
Manufacturer Product Number | 3273622 |
Description | TERM BLK 13POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Green Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273622 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 50 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Green |
Mounting Type DIN Rail | Length 2.287" (58.10mm) |
Number of Positions 13 | Height (Max) 1.276" (32.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 28.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
Current - IEC 32 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.60000 | ¥51.60 |







