AC DIN Rail Power Supply 1 Output 24V 3.125A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1234301

DigiKey Part Number
277-1234301-ND
Manufacturer
Manufacturer Product Number
1234301
Description
AC/DC DIN RAIL SUPPLY 24V 75W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 3.125A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75W
Manufacturer
Phoenix Contact
Voltage - Isolation
4 kV
Series
Applications
Laboratory
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, PFC, Universal Input
Number of Outputs
1
Size / Dimension
3.94" L x 1.30" W x 3.54" H (100.0mm x 33.0mm x 90.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, UL
Voltage - Output 1
24V
Standard Number
61010-1
Current - Output (Max)
3.125A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Factory Stock: 113
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.64000¥188.64
Manufacturers Standard Package