6 Position Terminal Block Green Middle 24.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082483

DigiKey Part Number
277-1082483-ND
Manufacturer
Manufacturer Product Number
1082483
Description
TERM BLK 6POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Green Middle 24.5mm
Datasheet
 Datasheet
EDA/CAD Models
1082483 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
60 A
Manufacturer
Phoenix Contact
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
6-20 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-16mm²
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Green
Mounting Type
DIN Rail
Length
1.799" (45.70mm)
Number of Positions
6
Height (Max)
1.346" (34.20mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
24.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
12mm ~ 14mm
Voltage - IEC
800 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.43000¥31.43