3273388 | ||
---|---|---|
DigiKey Part Number | 277-16077-ND | |
Manufacturer | ||
Manufacturer Product Number | 3273388 | |
Description | DISTRIBUTION BLOCK BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 19 Position Terminal Block Black Middle 56.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 19 | |
Number of Levels | 1 | |
Terminal - Width | 56.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 9 | |
Housing Color | Black | |
Length | 1.110" (28.19mm) | |
Height (Max) | 0.835" (21.20mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.56000 | ¥56.56 |
10 | ¥52.86800 | ¥528.68 |
50 | ¥48.63540 | ¥2,431.77 |
100 | ¥44.93470 | ¥4,493.47 |
250 | ¥42.81996 | ¥10,704.99 |
500 | ¥40.38228 | ¥20,191.14 |