3273170 | |
---|---|
DigiKey Part Number | 277-16014-ND |
Manufacturer | |
Manufacturer Product Number | 3273170 |
Description | DISTRIBUTION BLOCK VIOLET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Violet Middle 31.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 31.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Block of 6 | |
Housing Color | Violet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.95000 | ¥34.95 |
10 | ¥32.64900 | ¥326.49 |
50 | ¥30.03680 | ¥1,501.84 |
100 | ¥27.75240 | ¥2,775.24 |
250 | ¥26.44608 | ¥6,611.52 |
500 | ¥25.25242 | ¥12,626.21 |