3270437 | ||
---|---|---|
DigiKey Part Number | 3270437-ND | |
Manufacturer | ||
Manufacturer Product Number | 3270437 | |
Description | TERM BLK MARSHALLING 4POS 11.0MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Gray Marshalling Connector 11.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Connector | |
Mounting Type | Panel Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 11.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥28.84100 | ¥288.41 |
50 | ¥26.53420 | ¥1,326.71 |
100 | ¥24.51540 | ¥2,451.54 |
250 | ¥23.36156 | ¥5,840.39 |
500 | ¥22.03144 | ¥11,015.72 |