3270410 | |
---|---|
DigiKey Part Number | 277-18518-ND |
Manufacturer | |
Manufacturer Product Number | 3270410 |
Description | CONN TERM BLK FLANGE COVER GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Cover For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Cover | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.64500 | ¥86.45 |
50 | ¥7.95340 | ¥397.67 |
100 | ¥7.34890 | ¥734.89 |
250 | ¥7.00260 | ¥1,750.65 |
500 | ¥6.60410 | ¥3,302.05 |