3270223 | ||
---|---|---|
DigiKey Part Number | 3270223-ND | |
Manufacturer | ||
Manufacturer Product Number | 3270223 | |
Description | POTENTIAL DISTRIBUTORS NOM. VOLT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Terminal Block Gray Marshalling Connector 8.3mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Connector | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 8.3mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.520" (64.00mm) | |
Height (Max) | 2.480" (63.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.58000 | ¥182.58 |
10 | ¥170.59800 | ¥1,705.98 |
50 | ¥156.95120 | ¥7,847.56 |
100 | ¥145.00910 | ¥14,500.91 |
250 | ¥138.18532 | ¥34,546.33 |
500 | ¥130.31830 | ¥65,159.15 |