
3270115 | |
|---|---|
DigiKey Part Number | 277-11751-ND |
Manufacturer | |
Manufacturer Product Number | 3270115 |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Marshalling Connector 8.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3270115 Models |
Category | Voltage - IEC 250 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-2.5mm² |
Type Marshalling Connector | Housing Color Gray |
Mounting Type DIN Rail | Length 2.520" (64.00mm) |
Number of Positions 16 | Height (Max) 2.480" (63.00mm) |
Number of Levels 4 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.70000 | ¥114.70 |






















