Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8163-832-A-24

DigiKey Part Number
1772-2917-ND
Manufacturer
Manufacturer Product Number
8163-832-A-24
Description
HANDLE ALUMINUM MTG CTR 3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Center to Center
3.000" (76.20mm)
Manufacturer
RAF Electronic Hardware
Thread/Screw/Hole Size
#8-32
Packaging
Bulk
Material
Aluminum
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Base Product Number
Height
1.313" (33.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.75000¥91.75
5¥79.06600¥395.33
10¥74.55900¥745.59
25¥69.33320¥1,733.33
50¥65.86020¥3,293.01
100¥62.75270¥6,275.27
250¥59.13616¥14,784.04
500¥56.72786¥28,363.93
1,000¥54.56792¥54,567.92
Manufacturers Standard Package