3240676 | ||
---|---|---|
DigiKey Part Number | 277-3240676-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240676 | |
Description | CONN TERM STRIP | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 41A | |
Voltage Rating | 450V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | - |