3240532 | ||
---|---|---|
DigiKey Part Number | 3240532-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240532 | |
Description | CONN KNIFE TERM 14-16 AWG BLUE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 0.787" (20.00mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |