Terminal Block Connector 4 Position Feed Through Green, Orange 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Green, Orange 14-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3214666

DigiKey Part Number
3214666-ND
Manufacturer
Manufacturer Product Number
3214666
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Green, Orange 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3214666 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Phoenix Contact
Current - IEC
16 A
Series
Voltage - IEC
500V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Feed Through
Color
Green, Orange
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
3.5mm
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥27.68460¥1,384.23
Manufacturers Standard Package