3214052 | |
---|---|
DigiKey Part Number | 277-3214052-ND |
Manufacturer | |
Manufacturer Product Number | 3214052 |
Description | PTI 4-L/L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 28 A | |
Voltage - IEC | 400V | |
Current - UL | 27 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥41.45160 | ¥2,072.58 |