3214049 | |
---|---|
DigiKey Part Number | 277-3214049-ND |
Manufacturer | |
Manufacturer Product Number | 3214049 |
Description | PTI 4-PE/L/N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through (2), Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 28 A | |
Voltage - IEC | 400V | |
Current - UL | 27 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥52.97000 | ¥529.70 |
50 | ¥49.50560 | ¥2,475.28 |
100 | ¥45.54510 | ¥4,554.51 |
250 | ¥42.07988 | ¥10,519.97 |
500 | ¥40.09966 | ¥20,049.83 |
1,000 | ¥37.81674 | ¥37,816.74 |