3212140 | ||
---|---|---|
DigiKey Part Number | 277-7989-ND | |
Manufacturer | ||
Manufacturer Product Number | 3212140 | |
Description | CONN TERM BLK DISCONN 10-24AWG | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Disconnect White 10-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 26 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.29000 | ¥63.29 |
10 | ¥61.61900 | ¥616.19 |
50 | ¥57.58520 | ¥2,879.26 |
100 | ¥52.97900 | ¥5,297.90 |
250 | ¥48.94776 | ¥12,236.94 |
500 | ¥46.64420 | ¥23,322.10 |
1,000 | ¥43.98880 | ¥43,988.80 |