Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG
3210568
3210568
Terminal Blocks from Phoenix Contact – Well Tested

3210568

DigiKey Part Number
277-15314-ND
Manufacturer
Manufacturer Product Number
3210568
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3210568 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
26 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
5 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-4mm²
Number of Positions
4
Color
Orange
Number of Levels
2
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3210567Phoenix Contact32,873277-2107-ND¥28.20000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52