




3209621 | |
|---|---|
DigiKey Part Number | 3209621-ND |
Manufacturer | |
Manufacturer Product Number | 3209621 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3209621 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 4 | Color Gray |
Number of Levels 2; 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.80000 | ¥58.80 |















