Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3203134

DigiKey Part Number
3203134-ND
Manufacturer
Manufacturer Product Number
3203134
Description
CONN FERRULE DIN 16AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3203134 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
18.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3200195Phoenix Contact21,286277-2191-ND¥3.06000Parametric Equivalent
In-Stock: 323
Factory Stock: 293,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89