2 Position Terminal Block Gray Ground Isolating 22.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3121025

DigiKey Part Number
277-3657-ND
Manufacturer
Manufacturer Product Number
3121025
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Ground Isolating 22.5mm
Datasheet
 Datasheet
EDA/CAD Models
3121025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
24 V
Manufacturer
Phoenix Contact
Current - UL
50 A
Series
Voltage - UL
250 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-10mm²
Type
Ground Isolating
Features
Indicators
Mounting Type
DIN Rail
Housing Color
Gray
Number of Positions
2
Length
2.539" (64.50mm)
Number of Levels
1
Height (Max)
2.421" (61.50mm)
Terminal - Width
22.5mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Screw
Material Flammability Rating
UL94 V-0
Current - IEC
41 A
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥868.35000¥868.35
Manufacturers Standard Package