3100266 | ||
---|---|---|
DigiKey Part Number | 277-3984-ND | |
Manufacturer | ||
Manufacturer Product Number | 3100266 | |
Description | CONN TERM BLK SEPARATOR RAIL GRY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Separator, Rail Type For CLIPLINE UDMTK Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Separator, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UDMTK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥15.37700 | ¥153.77 |
50 | ¥14.14600 | ¥707.30 |
100 | ¥13.07070 | ¥1,307.07 |
250 | ¥12.45512 | ¥3,113.78 |
500 | ¥11.74622 | ¥5,873.11 |