
3076028 | |
|---|---|
DigiKey Part Number | 3076028-ND |
Manufacturer | |
Manufacturer Product Number | 3076028 |
Description | TERM BLK 5POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Gray Bus Bar - Side 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3076028 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Bus Bar - Side | Housing Color Gray |
Mounting Type DIN Rail | Length 3.680" (93.47mm) |
Number of Positions 5 | Height (Max) 2.323" (59.00mm) |
Number of Levels 3; 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Special, Hybrid | Stripping Length 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.14000 | ¥68.14 |

























