3073351 | ||
---|---|---|
DigiKey Part Number | 277-15241-ND | |
Manufacturer | ||
Manufacturer Product Number | 3073351 | |
Description | TERM BLK SCREW CLAMP 2POS GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.476" (12.10mm) | |
Panel Thickness | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 85 A | |
Wire Gauge | 4-10 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.51000 | ¥109.51 |
10 | ¥106.50800 | ¥1,065.08 |
50 | ¥99.54500 | ¥4,977.25 |
100 | ¥91.58100 | ¥9,158.10 |
250 | ¥84.61244 | ¥21,153.11 |
500 | ¥80.63106 | ¥40,315.53 |