
3071357 | |
|---|---|
DigiKey Part Number | 3071357-ND |
Manufacturer | |
Manufacturer Product Number | 3071357 |
Description | TERM BLK 4POS BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Brown Branch Terminal 23.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3071357 Models |
Category | Current - IEC 101 A |
Manufacturer Phoenix Contact | Voltage - IEC 400 V |
Series | Wire Gauge or Range - AWG 2-8 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-25mm² |
Part Status Active | Housing Color Brown |
Type Branch Terminal | Length 1.811" (46.00mm) |
Mounting Type DIN Rail/Channel | Height (Max) 1.949" (49.50mm) |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 23.0mm | Stripping Length 16mm |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.03000 | ¥105.03 |


















